Tiger Power Supplies TGR1210 12vdc 1A 12W mains dimming LED driver

MPN
TGR1210
EAN-13
5060892270078
Order Code
85-7551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.63
3+ £12.23
5+ £11.44
10+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

TGR1210 is a 12V DC, 1A, 12W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 1A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.

  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 94mm x 36mm x 18mm
  • Indoor Use Only
Type Mains Dimmable LED Driver
Output Voltage 12V DC
Max Output Power 12W
Input Voltage 180 to 240V AC
Dimensions 94mm x 36mm x 18mm
Indoor Use Only
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot