Tiger power Supplies 12VDC Mains Dimmable LED Driver Range

The TGR12 12V Mains Dimmable LED Driver range, feature a slimline, compact design. They have a constant voltage 12V DC regulated output.

These LED Drivers are designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.

  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Indoor Use Only
Description Image Product Buy Pricing (Ex VAT) Max Output Power Dimensions Indoor Output Current Type Output Voltage Input Voltage
Tiger Power Supplies TGR1210 12vdc 1A 12W mains dimming LED driver
Tiger Power Supplies TGR1210 12vdc 1A 12W mains dimming LED driver
Standard range
Order code: 85-7551
MPN: TGR1210

Despatched same day - 2 in stockAdditional quantity lead time 6 months
1+ £12.63
3+ £12.23
5+ £11.44
10+ £10.65
Price per unit Ex VAT
12W 94mm x 36mm x 18mm Use Only 1A Mains Dimmable LED Driver 12V DC 180 to 240V AC
Tiger Power Supplies TGR1236 12Vdc 3.3A 39.6W Mains Dimming LED Driver
Tiger Power Supplies TGR1236 12Vdc 3.3A 39.6W Mains Dimming LED Driver
Standard range
Order code: 85-7553
MPN: TGR1236

Despatched same day - 3 in stockAdditional quantity lead time 6 months
1+ £19.98
3+ £19.37
5+ £18.11
10+ £16.86
Price per unit Ex VAT
39.6W 3.3A Mains Dimmable LED Driver 12V DC 180 to 240V AC

Trustpilot