Tiger Power Supplies TGR-REM-WIFI LED WIFI Controller 5V - 28V 96W

MPN
TGR-REM-WIFI
Order Code
85-7739
Country of Origin
China

Discontinued


TGR-REM-SC-RF-4 is a is a 5V-24V LED Controller with WiFi Remote Control. The WiFi LED Controller features quick connect 2.1mm input/output connectors. It comes with a Free App to enable control of LED lighting from iOS and Android devices. It requires a separate power supply to be connected to provide the 5V-24V DC input. The output voltage supplied by the Controller unit will be the same as the input voltage.

Suitable for use with a wide range of LED lighting.


  • Free App for iOS & Android
  • Input Voltage: 5VDC - 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Current: 5A Max.
  • Dimensions: 53 x 24 x 11mm
Type LED Controller - Remote Control
Output Voltage 5 to 24V
Input Voltage 5 to 24V
Dimensions 53 x 24 x 11mm
Output Current 5A

Trustpilot