Tiger Power Supplies TGR-QC-T-4-OR T splitter 4 way Orange Pack of 5 pcs

Image Representative of Range

Tiger Power Supplies TGR-QC-T-4-OR T splitter 4 way Orange Pack of 5 pcs

MPN
TGR-QC-T-4-OR
EAN-13
5060892275813
Order Code
12-0700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 weeks

This Tiger Power Supplies TGR-QC-T-4-OR T Quick Wire Connector allows a single wire to easily be split into 4 separate wire connections.
The TGR-QC series Quick Wire Connectors allows the fast connection of a wide range of wires and conductor types. Manufactured in a high-quality flame-retardant PC material, these connectors are rated at 250V, 32A.


  • 1-in, 4-out connector
  • Stripping Length: 9mm
Type Splicing Connector
Number of Circuits 4
Pitch 9mm
Wire Gauge 4mm² / 12AWG Max.
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot