Tiger Power Supplies TGR-QC-1-3 Quick Wire Connector 1-in 3-out Pack of 5 pcs

MPN
TGR-QC-1-3
EAN-13
5060892272980
Order Code
12-0707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/11/2026


This Tiger Power Supplies TGR-QC-1-3 Quick Wire Connector allows a single wire to easily be split into 3 separate wire connections.
The TGR-QC series Quick Wire Connectors allows the fast connection of a wide range of wires and conductor types. Manufactured in a high-quality flame-retardant PC material, these connectors are rated at 250V, 32A.


  • 1-in, 3-out connector
  • Stripping Length: 9mm
Type Splicing Connector
Number of Circuits 3
Pitch 9mm
Wire Gauge 4mm² / 12AWG Max.
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot