Tiger Power Supplies TGR-350MA-16W 350mA 19W LED Driver 10-54V Constant Current

MPN
TGR-350MA-16W
EAN-13
5060892270269
Order Code
85-7545
Country of Origin
China

Discontinued


TGR-350mA-16W is a 350mA, 10-54V DC, 19W Constant Current LED Driver, featuring a slimline, compact design. It has a constant current output of 350mA with an auto-adjusting forward voltage of between 10 - 54VDC (3W to 19W). This product is suitable for a wide range of applications requiring a constant current output.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit and over temperature protection.


  • Constant Current Design
  • Input Voltage: 100V AC to 240V AC
  • Input Frequency: 47/63Hz
  • Built-in Power Factor Correction (PFC)
  • Class II, Double Insulated
  • Compact Design
  • Screw Terminal Connection
  • Dimensions: 141mm x 45mm x 26mm
Type LED Driver
Output Voltage 10 to 54V DC
Max Output Power 3 to 19W
Input Voltage 100 to 240V AC
Dimensions 141mm x 45mm x 26mm
Operating Temperature 0 to 40°C
Output Current 350mA
Weight 150g

Trustpilot