Tiger Power Supplies TGR-32P-USB 32 port USB Charger and Data Hub

MPN
TGR-32P-USB
EAN-13
5060892270023
Order Code
85-7539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £181.92
10+ £176.86
100+ £168.59
500+ £158.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 5 due on 13/01/2027

Tiger Power Supplies TGR-32P-USB is a 32 Port USB A Fast Charging Hub for charging up to 20 devices at the same time.
The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.

The charging Hub unit comes complete with:
USB 2.0 Cable
2 x 12V, 10A Power Supply with Power Cord
2 x UK Plug Mains Cable
Mounting Brackets

Suitable for a wide range of applications, including charging smartphones, tablets and other USB devices.


  • 32 Ports (USB A)
  • USB Fast Charging
  • Charge 32 devices & Sync simultaneously
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 395mm x 80mm x 23.5mm
Type USB Fast Charger Hub
Input Voltage 90 - 264V AC
Output Voltage 5V
Plug Type USB A
Output Current 1.5A
Power Rating 240W
Cord Length 1.8m
Dimensions 395 x 80 x 23.5mm
Input Connector 2.1 x 5.5mm female barrel
Supply Voltage Range 100 to 240V AC
Weight 2250g

Reviews

Be the first to submit a review

Trustpilot