Tiger Power Supplies TGR-12V-6W 12vdc 500mA 6W Low Profile LED Driver

MPN
TGR-12V-6W
EAN-13
5060892270177
Order Code
85-7527
Country of Origin
China

No longer stocked


Tiger Power Supplies TGR, 12V DC, 0.5A, 6W LED driver, features a super slim low profile design.

It has an input voltage of 200V AC ~ 240V AC and is suitable for a range of indoor installations such as LED lighting, signs and backlighting requiring a 6W output.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, overload and over temperature functionality.


  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Super slim low profile design
  • Dimensions 98.5mm x 45.6mm x 10.7mm
  • 30,000 hours lifetime
Type LED Driver
Output Voltage 12V
Input Voltage 220 to 240V
Input power <10W
Output Current 0 to 0.5A

Alternatives (1)


Trustpilot