Tiger Power Supplies TGR-12V-30W Constant 12V DC 2.5A 30W LED Driver

MPN
TGR-12V-30W
Order Code
85-7522
Country of Origin
China

Discontinued


Tiger Power Supplies TGR, 12V DC, 2.5A, 30W LED driver, features a compact design. It has a constant voltage of 12V regulated output of up to 2.5A. This product does not require a minimum load so it can be used for any power rating up to 30W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, overload and auto recovery functionality.


  • Constant voltage design
  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Compact design
  • Dimensions 147mm x 48mm x 24mm
  • 30,000 hours lifetime
Type LED Driver
Output Voltage 12V
Input Voltage 220 to 240V
Dimension 147mm x 48mm x 24mm
Dimensions 147mm x 48mm x 24mm
Input power <32W
Output Current 0 to 2.5A

Trustpilot