Tiger Power Supplies TGR-10P-USB-C 10 Port USB Fast Charger Power Supply

MPN
TGR-10P-USB-C
Order Code
85-7534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £105.88
3+ £99.74
5+ £93.31
10+ £86.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TGR-10P-USB-C is a 10 Port USB C Fast Charging Hub for charging up to 10 devices at the same time.
The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.

The Hub unit comes complete with:
USB 3.0 Cable
UK Plug Mains Cable
12V/10A Power Adapter with Power Cord

Suitable for a wide range of applications, including charging smartphones, tablets and other USB devices. Ideal for office and classroom use.


  • 10 Ports (USB C)
  • USB Fast Charging
  • Max. Data Transfer Rate: 480Mbps
  • Charge 10 devices & Sync simultaneously
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 193mm x 80.3mm x 24.3mm
Type USB C Hub
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type USB C
Output Current 2.1A
Power Rating 120W
Cord Length 1.8m
Dimensions 193 x 80.3 x 24.3mm
Input Connector 2.1 x 5.5mm female barrel
Supply Voltage Range 220 to 240V AC
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot