Tiger Power Supplies TGR 100W IP67 LED Driver Range

The TGR-100W-IP67 range of 100W waterproof LED Drivers, feature a slimline, compact design. They have a constant voltage DC regulated output. These products do not require a minimum load so they can be used for any power rating up to 100W.

  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 190mm x 52mm x 37mm
  • Lifetime: 30,000 hours
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Class Dimensions Type Input Voltage Input power Operating Temperature
Tiger Power Supplies TGR-12V-100W-IP67 12vdc 8.33A 100W IP67 LED Driver
Tiger Power Supplies TGR-12V-100W-IP67 12vdc 8.33A 100W IP67 LED Driver
Standard range
Order code: 85-7531
MPN: TGR-12V-100W-IP67

Despatched same day - 11 in stockContact us for additional stock
1+ £14.04
Price per unit Ex VAT
12V DC 0 to 8.33A II, Double Insulated 190mm x 52mm x 37mm LED Driver 220 to 240V AC <104W -20 to 45°C
Tiger Power Supplies TGR-24V-100W-IP67 24vdc 4.16A 100W IP67 LED Driver
Tiger Power Supplies TGR-24V-100W-IP67 24vdc 4.16A 100W IP67 LED Driver
Standard range
Order code: 85-7532
MPN: TGR-24V-100W-IP67

Despatched same day - 10 in stockAdditional quantity lead time 6 months
1+ £42.53
3+ £41.37
5+ £38.98
10+ £38.75
Price per unit Ex VAT
24V DC 0 to 4.16A LED Driver 220 to 240V AC <104W -20 to 45°C


Trustpilot