Tiger Power Supplies Range of 12V DC Desktop Power Supplies

Tiger Power Supplies 12V DC range of desktop power supplies feature a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector. They come with either a standard 2-pin IEC320 C8 input or a standard 3-pin C14 input.

The power supplies provide a reliable single voltage regulated output and are suitable for a wide range of applications.

  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Output Voltage: 12V DC
  • Maximum Power: 24W or 90W
  • Class II, 2-pin C8 or Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards, including CE, UL and UKCA

The input voltage is via a IEC320-C8 inlet or IEC320-C14 inlet (cables not supplied).

Description Image Product Buy Pricing (Ex VAT) Output Current Power Rating Dimensions Input Connector Weight Type Input Voltage Output Voltage Plug Type Cord Length Supply Voltage Range
Tiger Power Supplies TP1147 12V DC 2A 24W Desktop Power Supply C8 2.1mm
Tiger Power Supplies TP1147 12V DC 2A 24W Desktop Power Supply C8 2.1mm
Standard range
Order code: 85-7777
MPN: TP1147

Despatched same day - 69 in stockAdditional quantity lead time 6 months
1+ £6.41
3+ £5.91
5+ £5.24
10+ £5.08
Price per unit Ex VAT
2A 24W 89 x 43 x 29mm C8 126g Desktop Power Supply 90 - 264V AC 12V DC 2.1 x 5.5 x 12mm female 1.5m 100 to 240V AC
Tiger Power Supplies TP1166 12V DC 7.5A 90W Desktop Power Supply 2.1mm C14
Tiger Power Supplies TP1166 12V DC 7.5A 90W Desktop Power Supply 2.1mm C14
Standard range
Order code: 85-7781
MPN: TP1166

Despatched same day - 1 in stockAdditional 2 due on 20/10/2026
1+ £26.47
3+ £25.06
5+ £23.46
10+ £21.81
Price per unit Ex VAT
7.5A 90W 135.4 x 54.9 x 35mm C14 220g Desktop Power Supply 90 - 264V AC 12V DC 2.1 x 5.5 x 12mm female 1.5m 100 to 240V AC

Trustpilot