Tiger Power Supplies EU-RW-2P Black Euro Straight Rewireable Plug 2.5A

MPN
EU-RW-2P
EAN-13
5060892270856
Order Code
85-7503
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.39
3+ £1.38
5+ £1.29
10+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 137 in stockAdditional quantity lead time 6 months

Tiger Power Supplies EU-RW-2P, 2.5A, 250VAC 2-Pin Re-wireable Euro Plug Connector features fast-fit crimp terminals for ease of assembly.
  • 2-Pin Euro Re-wireable Plug
  • Current Rating: 2.5A
  • Voltage Rating: 250VAC
  • Fast Crimp Terminals
  • Colour: Black

Note: For assembly instructions, refer to the Technical Data Sheet.
Type 2-Pin Euro Plug, Re-wireable
Colour Black
Current Rating 2.5A
Mains Plug Type Euro
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot