Tiger Power Supplies CON21-TERM 2.1mm Plug to Quick Connect Push Fit Terminals

MPN
CON21-TERM
Order Code
85-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.867
3+ £0.840
5+ £0.785
10+ £0.732
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 6 months

The Tiger Power CON21-TERM Push Fit Terminal Connector is designed to work with an industry standard 2.1mm x
5.5mm DC power connector, making them compatible with a comprehensive range of Tiger Power Supplies.
The red and black colour coded push fit terminals enable easy identification of the positive + and negative - wires to quickly attach cables.

  • Push Fit Terminals for Fast Connection
  • Voltage Rating: 24V DC
  • Current Rating: 5A (up to 24V DC)
  • Power Supply Connector: 2.1. x 5.5mm Male
Type 2.1mm Plug to Quick Connect Push Fit Terminals
Plug / Socket Plug, straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm

Reviews

Be the first to submit a review

Trustpilot