Tiger Power Supplies Push Fit Terminal and LED Strip Range

Tiger Power Supplies LED Strip range of flexible LED Strip which feature both continuous and discrete LED strips. They can be cut at 62.5mm intervals.
A 12V or 24V DC supply is required to power the LED strips (according to individual type).

Suitable for a wide range of applications.

  • LED Colour: Warm White (WW)/Cool White (CW)
  • CRI: >80
  • Cutting Distance: 62.5mm
  • Input Voltage: 12V DC/24V DC
  • Power: 3.8W/m
  • Supplied Length: 5m
Description Image Product Buy Pricing (Ex VAT) Type Housing colour Plug / Socket Energy efficiency rating Power Mounting Type Colour of light Outer diameter Colour rendering index CRI Colour of light adjustable Pin Diameter Dimensions Emergency power supply system Length Nominal Voltage Power consumption in emergency mode Suitable for lamp power Supplied length Supply Voltage (DC) Voltage type
Tiger Power Supplies CO-CW LED strip Continuous Spot free 6000K Cool White 5M
Tiger Power Supplies CO-CW LED strip Continuous Spot free 6000K Cool White 5M
Standard range
Order code: 85-7715
MPN: CO-CW

Despatched same day - 2 in stockAdditional quantity lead time 6 months
1+ £13.83
Price per unit Ex VAT
LED strip Cool White n.a 10W/m white white 5000 x 8 x 1.5mm 10W 5m 24V 10W 10W 5 rbrbrMB 24V 24V
Tiger Power Supplies CON21-TERM 2.1mm Plug to Quick Connect Push Fit Terminals
Tiger Power Supplies CON21-TERM 2.1mm Plug to Quick Connect Push Fit Terminals
Standard range
Order code: 85-7716
MPN: CON21-TERM

Despatched same day - 7 in stockAdditional quantity lead time 6 months
1+ £0.867
3+ £0.840
5+ £0.785
10+ £0.732
Price per unit Ex VAT
2.1mm Plug to Quick Connect Push Fit Terminals Plug, straight Cable Mount Free Plug 5.50mm 2.1mm
Tiger Power Supplies CO-WW LED strip Continuous Spot free 2700K Warm White 5M
Tiger Power Supplies CO-WW LED strip Continuous Spot free 2700K Warm White 5M
Standard range
Order code: 85-7718
MPN: CO-WW

Despatched same day - 3 in stockContact us for additional stock
1+ £12.19
Price per unit Ex VAT
LED strip Warm white n.a white white 5000 x 8 x 1.5mm 10W 5m 24V 10W 10W 5m 24V 24V
Tiger Power Supplies CW-64-19W LED strip 6000K Cool White 80cri 12vdc 5M
Tiger Power Supplies CW-64-19W LED strip 6000K Cool White 80cri 12vdc 5M
Standard range
Order code: 85-7719
MPN: CW-64-19W

Despatched same day - 17 in stockContact us for additional stock
1+ £10.59
Price per unit Ex VAT
LED strip Cool White n.a 3.8W/m white 5000 x 8 x 1.1mm 3.8W 5m 12V 3.8W 3.8W 12V 12V
Tiger Power Supplies WW-64-19W LED strip 2700K Warm White 12vdc 8mm wide 5M
Tiger Power Supplies WW-64-19W LED strip 2700K Warm White 12vdc 8mm wide 5M
Standard range
Order code: 85-7797
MPN: WW-64-19W

Despatched same day - 7 in stockAdditional quantity lead time 6 months
1+ £15.15
3+ £14.65
5+ £13.73
10+ £12.78
Price per unit Ex VAT
LED strip Warm white n.a white 5000 x 8 x 1.1mm 3.8W 5m 12V 3.8W 3.8W 12V 12V

Trustpilot