Tianbo TRS-L-12VDC-S-Z PCB Relay 12V 40A 1 Change-Over

MPN
TRS-L-12VDC-S-Z
EAN-13
2050001760746
Order Code
10-8130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

The Tianbo Electronics TRS-L-12VDC-S-Z is a PCB relay that operates on 12 V DC and has a capacity of 40 A with one change-over contact. Its compact design makes it suitable for printed circuit board applications in various electronic devices. Typically, this relay is used in applications requiring high current switching in automotive, industrial, and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 40A
Coil Resistance 254Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 13.2 x 12.3 x 9.8 mm
Height 9.8mm
Length 13.2mm
Max. switching capacity 420W
Maximum Temperature +105°C
Min. pick-up Voltage 6.9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot