Tianbo TRG1 L-S-H 24VDC PCB Relay 24V DC 3A 1 Maker 1 piece

MPN
1366484
EAN-13
2050005746302
Order Code
10-8102
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Tianbo Electronics TRG1 L-S-H 24VDC is a PCB relay designed to handle a current of 3 A with a 24 V DC coil. This mini relay is suitable for printed circuit board applications and offers reliable performance for various electronic projects. It is typically used in low-power switching applications within consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 3A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.2 x 10.2 x 19.3 mm
Durability 100 000 Switching cycles
Fall Time 4ms
Height 19.3mm
Length 18.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRG1 L-S-H 24VDC
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot