Tianbo TRA3 L-24VDC-S-2H PCB Relay 24V DC 8A 2 Makers 1 Piece

MPN
1366505
EAN-13
2050005746425
Order Code
10-8105
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £1.96
10+ £1.81
100+ £1.70
500+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

The Tianbo Electronics TRA3 L-24VDC-S-2H is a PCB mount relay featuring a 24 V DC coil voltage and an 8 A current capacity. This compact relay is ideal for applications requiring reliable switching of electrical circuits on printed circuit boards. It is often used in industrial controls, automation systems, and consumer electronics.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Coil Resistance 1050Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 20.4 mm
Durability 100 000 Switching cycles
Fall Time 10ms
Height 20.4mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRA3 L-24VDC-S-2H
Mounting Type PCB
Response Time 20ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot