Tianbo HJR4102E-L-24VDC-S-Z PCB Relay 24V DC 5A 1 Change-Over

MPN
HJR4102E-L-24VDC-S-Z
EAN-13
2050001760708
Order Code
10-8122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.564
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Tianbo Electronics HJR4102E-L-24VDC-S-Z is a PCB relay designed for 24 V DC operation with a current rating of 5 A and features 1 change-over contact. This mini relay is suitable for use in printed circuit boards, offering reliable switching for various electrical applications. It is commonly used in industrial control systems, home appliances, and automotive electronics.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 2800Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 10.4 x 11.7 mm
Height 11.7mm
Length 15.7mm
Max. pick-up Voltage 31.2V DC
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot