Tianbo HJR4102E-L-12VDC-S-Z PCB Relay 12V DC 5A 1 Change-over

MPN
HJR4102E-L-12VDC-S-Z
EAN-13
2050001760692
Order Code
10-8121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

This PCB relay from Tianbo Electronics operates at 12 V DC and can handle up to 5 A, featuring a single change-over contact. It is suitable for printed circuit board mounting and is ideal for use in automotive and industrial control applications. The compact size makes it perfect for space-constrained designs.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 10.4 x 11.7 mm
Height 11.7mm
Length 15.7mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot