Tianbo HJR-3FF-S-Z Relay 12V DC 15A 1 Change-Over PCB Mount

MPN
1366519
EAN-13
2050005746470
Order Code
10-8109
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 861 in stock

Tianbo Electronics manufactures the HJR-3FF-S-Z 12VDC PCB relay, which operates at 12 V DC with a 15 A switching capacity and features a single change-over contact. It is ideal for use in printed circuit board installations, providing reliable switching for various electronic applications. Commonly, this mini relay is employed in consumer electronics, automotive systems, and industrial controls.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 19.1 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 19.1mm
Length 19.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJR-3FF-S-Z 12VDC
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot