Tianbo HJR-3FF-06VDC-S-ZF Relay 6V DC 15A 1 Change-Over 1piece

MPN
HJR-3FF-06VDC-S-ZF
EAN-13
2050001760593
Order Code
10-8118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

Tianbo Electronics manufactures the HJR-3FF-06VDC-S-ZF PCB relay, which operates at 6 V DC and carries a load of up to 15 A with a single change-over contact. This compact relay is suitable for printed circuit board mounting, making it ideal for applications requiring reliable electrical control in tight spaces. Typical uses include consumer electronics, automotive systems, and industrial control panels.
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 100Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 15.5 mm
Height 15.5mm
Length 19.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 4.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot