Tianbo Electronics HJR-4102-L-12VDC-S-Z PCB Relay 12V DC 5A 1CO 1piece

MPN
HJR-4102-L-12VDC-S-Z
EAN-13
2050001760661
Order Code
10-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.802
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,336 in stock

Tianbo Electronics manufactures the HJR-4102-L-12VDC-S-Z PCB relay, designed for 12 V DC operation with a 5 A current rating. This miniature relay features a single change-over contact system, suitable for printed circuit board mounting. Typical applications include switching and control tasks in consumer electronics and automation systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 10.4 x 11.7 mm
Height 11.7mm
Length 15.7mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot