Tianbo Electronics HJR-3FF-24VDC-S-ZF Relay 24V 15A PCB Change-Over

MPN
HJR-3FF-24VDC-S-ZF
EAN-13
2050001760616
Order Code
10-8120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The Tianbo Electronics HJR-3FF-24VDC-S-ZF is a PCB relay designed for 24 V DC applications, supporting a current of up to 15 A with a single change-over contact. This mini relay is suited for various electronic projects, especially involving printed circuit boards. Common applications include automation systems and electronic control circuits.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 15.5 mm
Height 15.5mm
Length 19.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot