Tianbo Electronics 1366523 TRV4 L-12V-Z Relay 12V DC 1 Change-Over

MPN
1366523
EAN-13
2050005746494
Order Code
10-8110
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.39
10+ £3.14
100+ £2.93
500+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Tianbo Electronics TRV4 L-12V-Z is a 12 V DC automotive relay featuring a single change-over. It is commonly used in vehicles, campervans, and maritime applications for switching purposes. This reliable component is essential for managing electrical circuits in various transport and utility vehicles.
Contact Configuration 1 Change-Over
Type Automotive relay
Coil Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Dim (L x W x H) 28 x 28 x 36 mm
Height 36mm
Length 28mm
Misc Attribute 1 TRV 4 L-12 V-Z
Misc Attribute 2 TRV4 L-12V-Z
Width 28mm

Reviews

Be the first to submit a review

Trustpilot