Tianbo 1366512 HJR-3FF-S-Z PCB Relay 5VDC 15A 1 Change-Over

MPN
1366512
EAN-13
2050005746463
Order Code
10-8108
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Tianbo Electronics HJR-3FF-S-Z 5VDC PCB relay is designed for use on printed circuit boards, offering a 5 V DC operation with a current rating of 15 A. This mini relay features a single change-over contact, ideal for switching applications in electronic and automotive systems. Typical applications include control panels, home automation devices, and various electronic circuits where reliable switching is required.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 69Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 19.1 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 19.1mm
Length 19.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJR-3FF-S-Z 5VDC
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot