Thule 3205410 TGSE2558 Black 35.6 cm (14") Sleeve case

MPN
3205410
Brand
Thule
UPC-12
085854259545
Order Code
70-5936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

A molded sleeve with rugged protection and in-case usability.
  • For laptops up to 14": Fits a 14" MacBook Pro, 13" MacBook Air, or other laptops up to 31.3 x 22.1 cm / 12.3 x 8.7 inches
  • Robust protection: Rigid exterior and enhanced corner and edge protection designed to safeguard your device
  • Padded interior: Padded interior protects hardware from bumps and scratches
  • Clamshell design: Clamshell design allows you to work directly out of the case
  • Recycled materials: 100% recycled interior fabrics and webbing partially recycled exterior fabric and foam
Type Laptop sleeve
Colour Black

Reviews

Be the first to submit a review

Trustpilot