Thor 77-922SPF 922SPF Spare Super Plastics Face 70mm

MPN
77-922SPF
Brand
Thor
EAN-13
5012936792282
Order Code
97-4204
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.19 £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Thor Replacement white super plastic split head faces are special shaped and manufactured from ultra-high molecular weight polythene which will not fracture, splinter or delaminate on use.

The Ultra-high molecular weight Polythene when fitted into Malleable iron heads provide high impact, durability and high abrasive resistance.

These faces can be used as an alternative to Rawhide.

For use with THOSPH275 Thor split head super plastic hammer.

Face diameter: 70 mm (2 3/4in).


Type Hammer Face
Weight n/a
Handle Material n/a
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot