Thor 71-312C 312C Copper Replacement Face Size 2 (38mm)

MPN
71-312C
Brand
Thor
EAN-13
5012936713126
Order Code
97-4133
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thor cylindrical copper faces are manufactured from 99.9% pure extruded electrolytic copper rod. These copper faces when fitted into a malleable iron head prevent damage to expensive machined sub components and assemblies.

These Thor copper face heads are ideal where a heavy blow is required in a relatively small striking area.

The faces are designed to wear and can be easily replaced.

Size: 2.
Diameter 38mm (1 1/2 in)


Type Hammer Face
Weight n/a
Handle Material n/a

Reviews

Be the first to submit a review

Trustpilot