Thor 62-8070 8070 Cylindrical Hardwood Mallet 67mm 800g

MPN
62-8070
Brand
Thor
EAN-13
5012936807009
Order Code
97-4139
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    330g 525g 800g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Thor hardwood mallets have a laminated cylindrical compressed wood heads (to a density of 1.3) fitted with flushed-in glass fibre hoops for extra security. The mallets have a conical self-locking handle and come in 3 different weights.

These have an excellent resistance to impact and will give a long service life, they are suitable for hot work applications.

Typical uses for these mallets include steel plate trade, casting, schools and technical colleges, general assembly, aluminium forming, aviation etc.

Weight: 750g (1 3/4lb).
Diameter: 67 mm (2 3/4in).


Type Carpenter
Weight 800g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot