Thor 62-8060 8060 Cylindrical Hardwood Mallet 58mm 525g

MPN
62-8060
Brand
Thor
EAN-13
5012936806002
Order Code
97-4138
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    330g 525g 800g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Thor hardwood mallets have a laminated cylindrical compressed wood heads (to a density of 1.3) fitted with flushed-in glass fibre hoops for extra security. The mallets have a conical self-locking handle and come in 3 different weights.

These have an excellent resistance to impact and will give a long service life, they are suitable for hot work applications.

Typical uses for these mallets include steel plate trade, casting, schools and technical colleges, general assembly, aluminium forming, aviation etc.

Weight: 525g (1 1/4lb).
Diameter: 58 mm (2 1/4in).


Type Carpenter
Weight 525g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot