Thor 34-RH125 RH125 Split Head Hammer Hide Size 1 (32mm) 610g

MPN
34-RH125
Brand
Thor
EAN-13
5012936341251
Order Code
97-4164
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.04 £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Thor Hide hammer has split cast iron head with two hide faces fastened securely to the handle with two socket head cap screws.

The head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear and can be rotated for even wear. There are 5 different weights to choose from in this range.

For use as a heavy-duty, multi purpose soft-faced hammer in most industries for assembly, repair and maintenance operations.

Size: 1.
Diameter: 32mm (1 1/4 in).
Weight 690g (1 1/2 lb).


Type Split Head Hammer

Reviews

Be the first to submit a review

Trustpilot