Thor 23-8119 8119 Super Plastic Mallet 60mm 480g

MPN
23-8119
Brand
Thor
EAN-13
5012936081195
Order Code
97-4226
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thor super plastic mallets fitted with strong wood handle and ultra-high molecular weight Polythene head, this will provide high impact, durability and high abrasive resistance, well as resistant to corrosion to most chemicals, these mallets will not fracture, splinter or delaminate.

Also these Thor mallets are use in the jewellery industry, steel rule die assembly, the furniture industry and sheet metal working.

Weight 480g (1lb).
Diameter 60 mm (2 3/8 in).


Type Plastic
Weight 480g
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot