Thor 20-2020 2020 Deadblow Nylon Hammer 63mm 1850g (4lb 4oz)

MPN
20-2020
Brand
Thor
EAN-13
5012936202019
Order Code
97-4144
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Thor deadblow hammers have coated die-cast aluminium alloy head with rubber grip and screw-in white nylon or brown polyurethane faces. Available in 5 different weights.

The hollow die-cast head is partially filled with steel shot to add to the weight, prevent rebound and deliver dead blows of maximum force.

Thor deadblow hammers are ideal as a multi-purpose striking tool and are ideal for sustained and effective blows without recoil.

They are commonly used in most assembly / fitting applications including engineering, toolmaking, shopfitting, partitioning and double glazing.
Replacement faces are available.

Diameter 63mm (2 1/2 in).
Weight 1850g (4 1/4lb).


Type Dead Blow Hammer
Handle Material Rubber Grip
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot