Thor 12-710N 710N Thorex Nylon Hammer 32mm 385g

MPN
12-710N
Brand
Thor
EAN-13
5012936127107
Order Code
68-4075
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Thor Thorex Nylon Hammer for impact with a clean finish. Its Chrome-plated Zinc head (except THO720) is durable and corrosion-resistant, this head adds weight and strength while maintaining a clean, polished look.

Engineered for balance and durability. All have two white durable nylon faces except THO710R and THO712R which have one white nylon and one soft grey face.

The durable nylon faces can be replaced to upgrade or extend the life of your hammer. The white is made from impact-resistant Nylon 6/6 (Shore D57-61) for long-lasting performance, the ultimate versatile choice for both light and heavy-duty assembly work. Made from the grey soft PVC (Shore A63-73) that protects delicate surfaces for mark-free strikes.

Fitted with a durable anti-vibration, wooden handle. Crafted from high-quality hardwood, it minimises recoil for enhanced comfort and control. Recommended for general maintenance, assembly work and frame construction, where force is needed without compromising surface integrity.


Type Nylon & Plastic Hammers
Handle Material Wood
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot