Thor 09-J612 J612 Junior Thorlite Rubber Faced Hammer 38mm 283g

MPN
09-J612
Brand
Thor
EAN-13
5012936061296
Order Code
97-4169
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Thor J612 has Aluminium-alloy head fitted with one hard black face, one soft red flat rubber push-on face and a fixed ash handle.

These are specifically designed for use on woodwork, easing tight doors and windows, fitting trim, fitting chrome surrounds and light assembly work.

Replacement faces are available: THO612HF (hard black) and THO612SF (soft red).

Diameter: 40mm (1.1/2in).
Weight: 320g (11oz).


Type Hammers
Handle Material Ash
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot