Thor 03-210 210 Copper / Hide Hammer Size 1 (32mm) 710g

MPN
03-210
Brand
Thor
EAN-13
5012936021009
Order Code
97-4120
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Thor hammers are a general-purpose, soft-faced hammer for automotive and general engineering applications in assembly, repair and maintenance operations. Available in 6 different weights.

The malleable iron head is fitted with one hide and one copper face on a polished wooden handle.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Ideal for use where a heavy blow is required in a relatively small striking area. One face is made from pure copper, the other from highly compressed buffalo hide and are both designed to wear and be replaced - spare faces are available.

Size: 1
Weight 710g (1 1/2lb).
Diameter 32mm (1 1/4 in).


Type Copper & Hide Hammers

Reviews

Be the first to submit a review

Trustpilot