208 Copper / Hide Hammer Size A (25mm) 355g

Thor Brand: Thor

These Thor hammers are a general-purpose, soft-faced hammer for automotive and general engineering applications in assembly, repair and maintenance operations. Available in 6 different weights.

The malleable iron head is fitted with one hide and one copper face on a polished wooden handle.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Ideal for use where a heavy blow is required in a relatively small striking area. One face is made from pure copper, the other from highly compressed buffalo hide and are both designed to wear and be replaced - spare faces are available.

Size: A.
Weight 355g (14oz).
Diameter 25mm (1 in).

Description Image Product Buy Pricing (Ex VAT) Weight Type
Thor 03-208 208 Copper / Hide Hammer Size A (25mm) 355g
Thor 03-208 208 Copper / Hide Hammer Size A (25mm) 355g
Standard range
Order code: 97-4119
MPN: 03-208

Despatched within 2 working days - 100 in stock
1+ £15.60
Price per unit Ex VAT
Copper & Hide Hammers
Thor 03-210 210 Copper / Hide Hammer Size 1 (32mm) 710g
Thor 03-210 210 Copper / Hide Hammer Size 1 (32mm) 710g
Standard range
Order code: 97-4120
MPN: 03-210

Despatched within 2 working days - 20 in stock
1+ £22.37
Price per unit Ex VAT
Copper & Hide Hammers
Thor 03-212 212 Copper / Hide Hammer Size 2 (38mm) 1070g
Thor 03-212 212 Copper / Hide Hammer Size 2 (38mm) 1070g
Standard range
Order code: 97-4121
MPN: 03-212

Despatched within 2 working days - 100 in stock
1+ £25.74
Price per unit Ex VAT
Copper & Hide Hammers
Thor 03-214 214 Copper / Hide Hammer Size 3 (44mm) 1600g
Thor 03-214 214 Copper / Hide Hammer Size 3 (44mm) 1600g
Standard range
Order code: 97-4122
MPN: 03-214

Despatched within 2 working days - 100 in stock
1+ £35.20
Price per unit Ex VAT
1600g Copper & Hide Hammers
Thor 03-216 216 Copper / Hide Hammer Size 4 (50mm) 2380g
Thor 03-216 216 Copper / Hide Hammer Size 4 (50mm) 2380g
Standard range
Order code: 97-4123
MPN: 03-216

Despatched within 2 working days - 5 in stock
1+ £50.59
Price per unit Ex VAT
Copper & Hide Hammers
Thor 03-222 222 Copper / Hide Hammer Size 5 (70mm) 5000g
Thor 03-222 222 Copper / Hide Hammer Size 5 (70mm) 5000g
Standard range
Order code: 97-4124
MPN: 03-222

Despatched within 2 working days - 5 in stock
1+ £115.30
Price per unit Ex VAT
5000g Copper & Hide Hammers

Trustpilot