Thor 02-108 108 Hide Mallet Size 0 (25mm) 60g

MPN
02-108
Brand
Thor
EAN-13
5012936010805
Order Code
97-4151
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thor Hide mallets have a one piece cylindrical compressed hide head, that provides a large striking surface with a relatively light head weight.

These hide mallets are widely used in sheet metal forming, the jewellery trade and used on copper, brass and other soft materials that need to be shaped etc.

These Mallets are fitted with an oval wood handle.

108: Size 0.

Weight 60g (2oz).
Diameter 25mm (1in).


Type Rawhide
Weight 60g
Head Material Copper
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot