Thor 01-022 22 Hide Hammer Size 5 (70mm) 3275g

MPN
01-022
Brand
Thor
EAN-13
5012936002206
Order Code
97-4150
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Thor hide hammers have malleable Iron head fitted with two cylindrical faces of compressed buffalo hide on a wooden shaft.

The malleable Iron head provides the weight for the blow and the hide faces absorb the shock whilst transferring the force to the item being struck without fear of damage.

Ideal where a heavy blow is required combined with a relatively small striking area. These hide hammers have faces that are designed to wear and can be easily replaced as spare faces are available.

They are used as a general-purpose soft-faced hammer in engineering for assembly, repair and maintenance.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Size 5
Weight 3275g (7.1/4 lb)
Diameter 70mm (2 1/2in)


Type Copper & Hide Hammers

Reviews

Be the first to submit a review

Trustpilot