8 Hide Hammer Size A (25mm) 285g

Thor Brand: Thor

Thor hide hammers have malleable Iron head fitted with two cylindrical faces of compressed buffalo hide on a wooden shaft.

The malleable Iron head provides the weight for the blow and the hide faces absorb the shock whilst transferring the force to the item being struck without fear of damage.

Ideal where a heavy blow is required combined with a relatively small striking area. These hide hammers have faces that are designed to wear and can be easily replaced as spare faces are available.

They are used as a general-purpose soft-faced hammer in engineering for assembly, repair and maintenance.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Size: A.
Weight 340g (12oz).
Diameter 25mm (1 in).

Description Image Product Buy Pricing (Ex VAT) Weight Type
Thor 01-008 8 Hide Hammer Size A (25mm) 285g
Thor 01-008 8 Hide Hammer Size A (25mm) 285g
Standard range
Order code: 97-4145
MPN: 01-008

Despatched within 4 working days - 5 in stock
1+ £15.48
Price per unit Ex VAT
12oz Copper & Hide Hammers
Thor 01-010 10 Hide Hammer Size 1 (32mm) 590g
Thor 01-010 10 Hide Hammer Size 1 (32mm) 590g
Standard range
Order code: 97-4146
MPN: 01-010

Despatched within 4 working days - 20 in stock
1+ £21.20
Price per unit Ex VAT
Copper & Hide Hammers
Thor 01-012 12 Hide Hammer Size 2 (38mm) 800g
Thor 01-012 12 Hide Hammer Size 2 (38mm) 800g
Standard range
Order code: 97-4147
MPN: 01-012

Despatched within 2 working days - 20 in stock
1+ £28.39
Price per unit Ex VAT
800g Copper & Hide Hammers
Thor 01-014 14 Hide Hammer Size 3 (44mm) 1230g
Thor 01-014 14 Hide Hammer Size 3 (44mm) 1230g
Standard range
Order code: 97-4148
MPN: 01-014

Despatched within 2 working days - 50 in stock
1+ £33.85
Price per unit Ex VAT
Copper & Hide Hammers
Thor 01-016 16 Hide Hammer Size 4 (50mm) 1900g
Thor 01-016 16 Hide Hammer Size 4 (50mm) 1900g
Standard range
Order code: 97-4149
MPN: 01-016

Despatched within 2 working days - 3 in stock
1+ £43.68
Price per unit Ex VAT
1900g Copper & Hide Hammers
Thor 01-022 22 Hide Hammer Size 5 (70mm) 3275g
Thor 01-022 22 Hide Hammer Size 5 (70mm) 3275g
Standard range
Order code: 97-4150
MPN: 01-022

Despatched within 2 working days - 5 in stock
1+ £73.16
Price per unit Ex VAT
Copper & Hide Hammers

Trustpilot