Thomsen LED-5-RGB-SK LED RGB Circular 5 mm 20 mA 6 V

MPN
LED-5-RGB-SK
Brand
Thomsen
EAN-13
2050004892604
Order Code
20-4939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.958
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

Thomsen LED-5-RGB-SK is an RGB circular light-emitting diode with a 5 mm diameter, designed to operate at a forward current of 20 mA and a forward voltage of 6 V. This semiconductor lighting device combines red, green, and blue light-emitting chips within a single package, enabling the emission of a wide spectrum of colours through additive mixing. Due to its compact size and efficient light output, the LED-5-RGB-SK finds applications in visual displays, decorative lighting, and status indicators where precise colour rendering is required. Engineers utilise this component in situations that demand efficient and reliable RGB lighting solutions, taking advantage of its robust construction and steady performance. The LED's standard 5 mm form factor allows it to be easily integrated into a variety of electronic circuits and systems.
Lens Type Circular
Colour RGB
Type LED RGB

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot