Thomsen LED-5-BL-6,8-W-WS-750 LED warm white circular 5mm 750mcd 130° 3.3V

MPN
LED-5-BL-6,8-W-WS-750
Brand
Thomsen
EAN-13
2050005019659
Order Code
20-4938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Thomsen LED-5-BL-6,8-W-WS-750 is a high-performance light-emitting diode specifically designed for semiconductor lighting applications. This 5mm circular LED emits warm white light with a luminous intensity of 750 millicandela and features a viewing angle of 130 degrees, making it ideal for uniform light distribution. Operating at a forward voltage of 3.3 volts, the device provides efficient energy consumption and is suitable for a variety of engineering applications, including electronic displays, indicators, and architectural lighting systems. The LED's reliability and precision in single wavelength light emission make it a preferred choice for engineers seeking consistent lighting solutions in their designs.
Lens Type Circular
Colour Warm white
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot