Thomsen LED-5-BL-2,4-W-WS-750 LED 5mm Warm white Circular 750 mcd 130° 3.3V

MPN
LED-5-BL-2,4-W-WS-750
Brand
Thomsen
EAN-13
2050005020532
Order Code
20-4933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

Thomsen LED-5-BL-2,4-W-WS-750 is a high-quality light-emitting diode (LED) designed for diverse semiconductor lighting applications, featuring a 5mm circular package and delivering a warm white light with an intensity of 750 millicandela (mcd). This LED operates at a forward voltage of 3.3 volts and offers a wide viewing angle of 130 degrees, making it suitable for applications requiring broad and uniform light distribution. With its reliable performance and single wavelength output, this product is ideal for use in electronic displays, indicator lights, and general-purpose lighting in both consumer electronics and commercial devices. The Thomsen LED’s robust design and consistent performance ensure it integrates seamlessly into various engineering projects requiring energy-efficient and durable lighting solutions.
Lens Type Circular
Colour Warm white
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot