Thomsen LED-5-BL-1,8-W-WS-750 LED 5 mm Warm white 750 mcd 130° 3.5 V

MPN
LED-5-BL-1,8-W-WS-750
Brand
Thomsen
EAN-13
2050005019697
Order Code
20-4928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

Thomsen LED-5-BL-1,8-W-WS-750 is a high-performance light-emitting diode that emits a warm white light with an intensity of 750 millicandela. It is characterised by a 130-degree viewing angle and operates at a forward voltage of 3.5 volts, making it suitable for various illumination applications requiring consistent and efficient lighting. Engineered for semiconductor lighting solutions, this 5 mm LED is designed to deliver single-wavelength light, thereby enhancing its use in precise applications such as indicator lights, signage, and decorative lighting. Its robust construction and reliable performance make it an excellent choice for engineers seeking durable and effective lighting components.
Lens Type Circular
Colour Warm white
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot