Thomsen LED-5-BL-1,8-GB/GN-35 LED 5 mm Yellow/Green 35 mcd 130° 3.5 V

MPN
LED-5-BL-1,8-GB/GN-35
Brand
Thomsen
EAN-13
2050005019703
Order Code
20-4921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Thomsen LED-5-BL-1,8-GB/GN-35 is a specialised light-emitting diode (LED) available in a 5 mm package that emits light in both yellow and green wavelengths. It features a luminous intensity of 35 millicandela and operates at a forward voltage of 3.5 volts, while providing a wide viewing angle of 130 degrees. This LED is particularly suitable for applications requiring precise and consistent single-wavelength light output, such as in semiconductor lighting systems, optical indicators, and various signalling devices. Its robust design ensures reliability in both consumer electronics and industrial settings, where efficient, low-power, multi-colour LED lighting is essential.
Lens Type Circular
Colour Yellow, Green
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot