Thermorex TK24-T02-MG08-Ö80-S65 Thermostat 250V 16A 80°C Open 65°C Close

Image Representative of Range

Thermorex TK24-T02-MG08-Ö80-S65 Thermostat 250V 16A 80°C Open 65°C Close

MPN
TK24-T02-MG08-Ö80-S65
Brand
Thermorex
EAN-13
2050005416847
Order Code
10-8086
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Thermorex TK24-T02-MG08-Ö80-S65 Bi-metallic switch, rated at 250 V and 16 A, is designed to open at 80 °C and close at 65 °C with a tolerance of ± 5°C. This temperature switch is ideal for applications requiring precise thermal control, such as in heating systems and industrial equipment. With its robust bimetal construction, it ensures reliable and consistent performance.
Type Bi-metallic switch
Opening Temperature 80°C
Closing Temperature 65°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot