Thermorex TK24-T02-MG08-Ö160-S145 Bi-metallic Switch 250V 16A 160°C 145°C

Image Representative of Range

Thermorex TK24-T02-MG08-Ö160-S145 Bi-metallic Switch 250V 16A 160°C 145°C

MPN
TK24-T02-MG08-Ö160-S145
Brand
Thermorex
EAN-13
2050005414355
Order Code
10-8081
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The Thermorex TK24-T02-MG08-Ö160-S145 bi-metallic switch is designed to control electrical circuits at 250 V and 16 A, with a built-in mechanism to open at 160°C and close at 145°C. This temperature switch is ideal for applications requiring precise thermal regulation, such as in heating elements and safety systems. Its reliability makes it suitable for various industrial and consumer appliances.
Type Bi-metallic switch
Opening Temperature 160°C
Closing Temperature 145°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot