Thermorex TK24-T02-MG08-Ö140-S125 Thermostat 250V 16A 140°C M4x6 Thread

Image Representative of Range

Thermorex TK24-T02-MG08-Ö140-S125 Thermostat 250V 16A 140°C M4x6 Thread

MPN
TK24-T02-MG08-Ö140-S125
Brand
Thermorex
EAN-13
2050005416854
Order Code
10-8080
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Thermorex TK24-T02-MG08-Ö140-S125 bi-metallic switch is a reliable temperature switch designed for use with 250 V systems and capable of handling currents up to 16 A. This switch opens at 140°C with a precision of ±5°C and closes at 125°C, making it suitable for temperature regulation and safety applications. It is often used in heating appliances to prevent overheating by interrupting the circuit once a set temperature is reached.
Type Bi-metallic switch
Opening Temperature 140°C
Closing Temperature 125°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot