Thermorex TK24-T02-MG08-Ö120-S105 Bi-metallic Switch 250V 16A 120°C/105°C

Image Representative of Range

Thermorex TK24-T02-MG08-Ö120-S105 Bi-metallic Switch 250V 16A 120°C/105°C

MPN
TK24-T02-MG08-Ö120-S105
Brand
Thermorex
EAN-13
2050005414140
Order Code
10-8079
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Thermorex TK24-T02-MG08-Ö120-S105 is a bi-metallic switch designed for precise temperature control, featuring an opening temperature of 120°C and a closing temperature of 105°C. This robust switch supports up to 250 V and 16 A, making it ideal for safety and thermal management applications. Typically used in appliances and industrial equipment, it provides reliable thermal protection and regulation.
Type Bi-metallic switch
Opening Temperature 120°C
Closing Temperature 105°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot